EATON 3216FF Fast-Acting Chip Fuses

EATON 3216FF Fast-Acting Chip Fuses ensure reliable overcurrent protection in compact electronic systems. These chip fuses are AEC-Q200-qualified and offer strong performance under temperature fluctuations and cycling, ensuring optimal performance in demanding environments. The 3216FF fast-acting chip fuses are compatible with both reflow and wave soldering processes, making them ideal for automated assembly. The 3216FF fast-acting chip fuses operate within a temperature range from -55ºC to +125ºC and support current ratings from 250mA up to 30A. Typical applications include automotive, industrial, and consumer electronics.

Features

  • AEC-Q200 qualified
  • Compatible with reflow and wave soldering
  • Fast response to overcurrent
  • Fast-acting SMD fuse
  • Halogen-free and lead-free
  • Low moisture sensitivity
  • Reliable performance under temperature variations and cycling conditions

Applications

  • Automotive
  • Consumer electronics
  • Industrial equipments

Technical Specifications

Parameters Values
Current Rating 250mA to 30A
Maximum Voltage Rating 32Vac or 63Vdc
Operating Temperature Range -55°C to +125°C
Typical Cold Resistance Range 0.0012Ω to 3.5Ω
Typical Voltage Drop 0.057V to 1.4V