EATON C308F and S501 Fast-Acting Ceramic Tube Cartridge Fuses

EATON S501 Bussmann Series Fast-Acting Ceramic Tube Cartridge Fuses are 5mm x 20mm in dimension and are designed to IEC 60127-2 for overcurrent protection of electronic circuits. S501 ceramic tube comes with silver and nickel-plated endcaps.

EATON C308F Bussmann Series Fast-Acting Ceramic Tube Cartridge Fuses are 3mm x 8.4mm in dimension and are designed for hazardous applications. These provide a space-saving alternative to conventional fuse solutions with a high interrupting rating for primary and secondary circuit protection up to 250V AC or DC and 250mA with a ceramic tube construction.

Features

S501 Series Cartridge Fuses:

  • 5 x 20mm physical size
  • Ceramic tube with silver-plated (50mA to 400mA) and nickel-plated (500mA to 10A) endcaps
  • Designed to IEC 60127-2 (160mA to 10A)
  • Fast-acting, high breaking capacity
  • Optional axial leads are available

C308F Series Cartridge Fuses:

  • Ceramic tube, silver-plated brass end cap construction
  • Fast-acting, high interrupting rating of 4000A at 250V AC/DC
  • Meets electrical performance specifications for intrinsically safe (EN60079-11) applications
  • Optional axial leads (tinned copper axial leads construction)
  • RoHS-compliant

Applications

  • Electronic circuits
  • Gaming console systems
  • Intrinsically safe barriers
  • LED lighting
  • Oil drilling and refineries
  • Power supplies
  • Server and desktop
  • Storage system power
  • Test equipment
  • Voltage Regulator Module (VRM)