EATON ABC Fast-Acting Ceramic Tube Fuses are designed for reliable circuit protection in various applications. These fuses feature a 1/4” x 1 1/4” size, constructed with a durable ceramic tube and nickel-plated brass endcaps, ensuring optimal performance and longevity. The ABC fast-acting ceramic tube fuses provide voltage ratings of 250Vac and 125Vdc, and they provide interrupting ratings up to 10,000A, making them suitable for high-demand environments. These fuses meet UL and CSA standards, ensuring safety and compliance, and are typically used in automotive, power conversion, and EV charging stations.
EATON ABC Fast-Acting Ceramic Tube Fuses
Features
- 1/4” x 1 1/4” ceramic tube design
- Available in packs of 100, 1000, and 8000 pieces
- Durable ceramic tube with nickel-plated brass endcaps
- UL listed and CSA certified for safety
- Up to 10,000A for high-demand applications
- Voltage ratings of 250ac and 125Vdc
Applications
- Automotive
- EV charging stations
- Power conversion