EATON EXL High-Current Molded Inductors

EATON EXL High-Current Molded Inductors are a family of next-generation pressed powder high-current inductors. EXL molded inductors provide a wide range of inductances from 0.15µH to 15µH and are available in 5 high power density sizes: 4mm, 5mm, 6mm, 7mm, and 10mm. These inductors feature an advanced molded construction excellent for higher currents requiring low saturation and stability across a wide operating temperature range from -40°C to +125°C. Typical applications include base station equipment, tablets, and e-readers.

Features

  • Alloy powder core material
  • High current carrying capacity
  • Low DCR and high efficiency
  • Magnetically shielded and low EMI
  • Moisture Sensitivity Level (MSL) 1
  • Soft saturation

Applications

  • Base station equipment
  • Battery power systems
  • Data networking and storage systems
  • Desktop and server VRMs and EVRDs
  • Laptop and notebook regulators
  • Multi-phase regulators
  • Point-of-Load (POL) converters
  • Tablets and e-readers
  • Voltage Regulator Modules (VRM)

 

Technical Specifications

Part numbers Inductance range
(μH)
Current range
(A)
Dimensions
(mm)
Resources (PDF)
EXL1V0402 0.47 to 3.3 4.4 to 13.2 4.6 x 4.6 x  2.1  EXL1V0402
EXL1V0503 0.15 to 4.7  5.9 to 32.5 6.2 x 5.9 x 3.1 EXL1V0503
EXL1V0505  5.6 to 10 5.0 to 7.2 6.2 x 5.9 x 5.0 EXL1V0505
EXL1V0603 0.18 to 4.5 7 to 36 7.4 x 7.1 x 3.1 EXL1V0603
EXL1V0605 0.82 to 8.2  6.2 to 21 7.4 x 7.1 x 5.0 EXL1V0605
EXL1V0606 1 to 10 7.0 to 19 7.4 x 7.1 x 6.0  EXL1V0606
EXL1V0703  1 to 8.2  5.9 to 28 8.7 x 8.3 x 3.1 EXL1V0703
EXL1V0705  2.2 to 5.6 10 to 17 8.7 x 8.3 x 5.0 EXL1V0705
EXL1V0707  2.2 to 6.8 9.5 to 17.8 8.7 x 8.3 x 7.0 EXL1V0707
EXL1V1010 3.3 to 15 9.9 to 25 12.2 x 11.3 x 10 EXL1V1010

Video

This video explains the EATON EXL High-Current Molded Inductors are a family of next-generation pressed powder high-current inductors. EXL molded inductors provide a wide range of inductances from 0.15µH to 15µH and are available in 5 high power density sizes of 4mm, 5mm, 6mm, 7mm, and 10mm.

See video transcript below

Video Transcript

“Waste not, want not” is an old saying with origins that definitely predate electronics, and yet it still applies perfectly to design work. If you don’t waste space and power, you won’t be left wanting more of either from your boss, and Eaton’s EXL High-Current Inductors can help. The inductors are based on an alloy powdered core with soft saturation, a high current capacity, and low DCR that result in higher density and efficiency. They’re also stable across their -40°C to +125°C operating temperature range. EXL high-current inductors are available with an inductance range from 0.15µH to 15µH in magnetically shielded packages with footprints from 4mm to 10mm. The high current capacity and high efficiency make Eaton EXL high current inductors perfect for base stations, battery power systems, data networking, voltage regulators, and more.

View more EATON resources