EATON EXC14 EV Fuses
EATON EXC14 EV Fuses provide dependable circuit protection for electric vehicle and energy storage applications. These fuses help safeguard critical power systems from overcurrent conditions. The EXC14 EV fuses operate within a temperature range of -40°C to +125°C and a rated voltage of 800Vdc. These components have a rated current range from 50A to 80A and a minimum typical cold resistance of 1.05mΩ. Typical applications include electric vehicle power distribution, energy storage systems, inverters, and uninterruptible power supplies (UPS).
Features
- CE compliant
- Flexible terminal options
- High breaking capacity
- Reliable circuit protection
- Robust design
Applications
- Automotive and commercial on-board chargers
- Electric vehicle power distribution
- Energy storage systems
- EV charging infrastructure
- Inverters
- Motor protection
- Rectifiers
- Uninterruptible Power Supplies (UPS)
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +125°C |
| Rated voltage | 800Vdc |
| Rated Current Range | 50A to 80A |
| Typical Cold Resistance Range | 1.95mΩ to 1.05mΩ |
| Breaking capacity | 800Vdc/50 kA |
EXC14 EV Fuse Wave Solder Profile PCB Version