EATON EHBSA Aluminum Hybrid Polymer Capacitors
EATON EHBSA Series Conductive Polymer Hybrid Aluminum Capacitors feature high ripple current, low ESR, and low leakage current. These capacitors are available in a wide variety of voltages and multiple size options. The EHBSA conductive polymer hybrid aluminum capacitors operate within a temperature range from -55°C to +125°C and a maximum capacitance of 820µF. These devices feature a maximum leakage current of 164.5µA and a minimum rated voltage of 16Vdc. Typical applications include LED headlights, On-Board Charger (OBC), Battery Management Systems (BMS), Advanced Driver-Assistance Systems (ADAS), and Engine Control Unit (ECU).
Features
- AEC-Q200 qualified
- Deliver endurance with ripple current
- Include a wide range of voltage options
- Maintain low ESR and minimal leakage current
- Offer Moisture Sensitivity Level (MSL) of 1
- Provide high ripple current capability
- RoHS compliant
- Support surface-mount packaging with multiple size options
Applications
- 48V systems
- Advanced Driver-Assistance Systems (ADAS)
- Battery Management Systems (BMS)
- Electronic Power Systems (EPS)
- Engine Control Unit (ECU)
- LED headlights
- On-Board Charger (OBC)
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum Rated Voltage | 16Vdc |
| Maximum Surge Voltage | 100Vdc |
| Maximum Leakage Current | 164.5µA |
| Maximum Capacitance | 820µF |
| Operating Temperature Range | -55°C to +125°C |
Video
This TTI Tech Specs video for EATON EHBSA Series Aluminum Hybrid Polymer Capacitors highlights the key technical specifications and performance features of the product. These conductive polymer hybrid aluminum electrolytic capacitors combine liquid electrolyte and polymer technologies to deliver high capacitance, low ESR, and high ripple current capability with excellent temperature stability and long operational life.
See video transcript below
Video Transcript
The original hybrid, the mule, was stronger, had more endurance, and lived longer than its parents, the horse and donkey. Likewise, Eaton’s EHBSA Series Aluminum Hybrid Polymer Capacitors combine the benefits of aluminum and polymer capacitors, giving rise a superior AEC-Q200 qualified part that can endure high ripple currents up to 4A, operate at voltages up to 48V while supporting up to 100V surges, and capacitance up to 820μF. Supporting a range of SMD packages and offering low ESRs, these capacitors are ideal for automotive applications where large temperature swings, vibrations, and shock can be the death of any part. With an operating temperature range from -55°C to +125°C, a moisture sensitivity level of 1, and a maximum leakage current of 164.5μA, these capacitors are the ultimate hybrid solution.