EATON ECONO-PAC/OCTA-PAC Inductors and Transformers

EATON ECONO-PAC/OCTA-PAC Power Inductors and Transformers are designed around high-frequency, low loss core material. The ECONO-PAC series features an iron powder core with high saturation flux density, providing a practical alternative to the OCTA-PAC line. The OCTA-PAC PLUS series offers higher current ratings and greater saturation flux density than both the OCTA-PAC and ECONO-PAC series, utilizing an amorphous metal core material. These components operate within a temperature range from -40°C to +125°C and a maximum saturation current of 22.5A in parallel mode. Typical applications include DC-DC converters, LCD panels, DVD players, noise filtering and filter chokes. 

Features

  • Designed for high-frequency operation
  • ECONO-PAC inductors offer lower saturation flux density
  • OCTA-PAC designs use high-frequency and low-loss core materials
  • OCTA-PAC PLUS provides higher current capacity
  • OCTA-PACs are designed around high frequency, low loss core material
  • RoHS compliant
  • Supports series or parallel connections
  • Surface-mount magnetic component
  • Uses low-loss core material

Applications

  • Buck, boost, forward, and resonant converters
  • Computer and portable power devices
  • Inductor: DC-DC converters
  • LCD panels, DVD players
  • Noise filtering and filter chokes
  • Transformers: 1:1 300 Vdc isolation, flyback, sepic

Technical Specifications

Parameters Values
Turns Ratio 1:1
Operating Temperature Range -40°C to +125°C
Frequency Range 1MHz
Inductance Range 0.33 µH to 300 µH