EATON E9XA and E3XA Crystal Resonators
EATON E9XA and E3XA Series Crystal Resonators are designed for automotive electronic system. These components are compatible with the standard reflow soldering process and maintain performance across wide temperature ranges. The E9XA and E3XA series resonators feature an operating temperature range from -40°C to +125°C and frequency tolerance of ±10ppm, ±15ppm, ±20ppm, ±30ppm, and ±50 ppm. These devices feature a minimum insulation resistance of 500MΩ and a maximum shunt capacitance of 3pF. Applications include camera and radar system, car audio system, lighting control, and front lighting system.
Features
- AEC-Q200 certified
- Available in multiple load capacitance options
- Compatible with standard reflow soldering processes
- Configurable drive level support
- Constructed with a ceramic base and a metal lid
- Designed for high-reliability automotive environments
- Fundamental mode operation in the MHz range
- Low moisture sensitivity
- Offered in compact surface-mount packages
- Supports various frequency stability and tolerance configurations
Applications
- Advanced Driver-Assistance System (ADAS)
- Battery Management System (BMS)
- Camera/radar system
- Car audio
- Front lighting system
- In-Vehicle Infotainment (IVI)
- Remote Keyless Entry (RKE)
- Tire-Pressure Monitoring System (TPMS)
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Operating Temperature Range | -40°C to +125°C | |
| Frequency Tolerance | ±10ppm, ±15ppm, ±20ppm, ±30ppm, and ±50 ppm | |
| Minimum Insulation Resistance | 500MΩ | |
| Maximum Shunt Capacitance | 3pF | |
| Frequency Range | E3XA | 12MHz to 48MHz |
| E9XA | 16MHz to 50MHz | |