EATON Low-Peak LPJ Class J Fuses offer dual-element, time-delay protection for 600Vac/300Vdc circuits. These fuses feature a high 300kA interrupting rating for fast short-circuit protection, minimizing nuisance trips. The LPJ fuses are available from 1A to 60A and are cULus, UL, and CSA-certified fuses that are ideal for various applications.
EATON Fusetron 600 V Class RK5 FRS-R Fuses are advanced dual-element, time-delay fuses designed for superior protection in motor and transformer applications. With ratings from 1/10 to 60 A and a 200 kA interrupting capacity, these fuses provide reliable overload and short-circuit protection, ensuring efficient operation.