EATON Low-Peak LPJ Class J Fuses are dual-element, time-delay fuses designed for 600Vac and 300Vdc applications, available in ratings from 1A to 60A. These fuses provide ultimate protection with a 300kA interrupting rating, ensuring fast short-circuit protection while minimizing unnecessary openings due to temporary overloads. The low-peak fuses reduce inventory by up to 33% and feature consistent ampacity ratios for easy selective coordination, making them ideal for various applications.
EATON LPJ-SP Low-Peak Class J Fuses
Features
- 300kA for AC and 100kA for DC applications
- Complies with cULus, UL 248-8, CSA, CE, and RoHS standards
- Consistent ampacity ratios
- Cuts fuse inventory needs by up to 33%
- Optional feature for enhanced safety
- Protects downstream components from damage
- Provides time-delay functionality for overload protection
Applications
- Branch circuit breaker panelboard mains
- Industrial control
- Machinery disconnects
- Power panelboards