EATON CMS Common Mode Inductors

EATON CMS Series Common Mode Inductors come in three sizes of surface-mount toroidal designs with 300Vdc isolation, making them ideal for EMI filtering applications. These inductors feature an inductance range from 5.5µH to 1600µH, a current rating of up to 7A, and provide reliable performance across various power supply designs, including DC-DC brick and point-of-use power supplies. The CMS inductors offer noise attenuation up to 44dB and a frequency range reaching 100MHz, effectively suppressing unwanted interference. These common mode inductors are constructed with a ferrite core and comply with the UL94V-0 flammability standard, ensuring durability and safety in demanding environments.

Features

  • Available in three surface-mount toroidal sizes with 300Vdc isolation
  • Compliant with the UL94V-0 flammability standard for enhanced safety
  • Constructed with a durable ferrite core material
  • Meets J-STD-020 solder reflow temperature requirements

Applications

  • DC-DC brick power supplies
  • Discrete and Point-of-Use Power Supplies (PUPS)
  • Discrete output supplies
  • EMI filters

Technical Specifications

Parameters Values
Current rating up to 7A
Inductance range 5.5µH to 1600µH
Noise attenuation up to 44dB
Operating ambient temperature range -40°C to +160°C