EATON CHS Series SMD Current Sensing Resistors
EATON CHS Series SMD Current Sensing Resistors encompass an ultra-low and stable resistance for precise current measurements. These resistors offer ultra-low and stable resistance values, ensuring minimal power loss. The CHS series resistors feature a maximum power rating of 15W and a maximum resistance value of 5mΩ. These devices come with an operating temperature range from -55°C to +170°C and a resistance tolerance of ±1%. Applications include Electronic Power Steering (EPS) modules, DC/DC converters, On-Board Chargers (OBC), and brushless DC motor control systems.
Features
- AEC-Q200 qualification
- High power handling
- Low and stable resistance
- Moisture resistance for durability
- Various package sizes available
- Wide operating temperature range
Applications
- Automotive EPS modules
- Automotive OBC
- Brushless DC motor control
- DC/DC converters
- Power monitoring systems
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum power rating | 15W |
| Moisture Sensitivity Level (MSL) | 1 |
| Maximum resistance value | 5mΩ |
| Resistance tolerance | ±1% |
| Operating temperature range | -55°C to +170°C |