EATON CB61F Fast-Acting Surface Mount Brick Fuses

EATON CB61F Fast-Acting Surface Mount Brick Fuses are designed to UL 248 and have high interrupting ratings. These fuses feature a wire-in-air design, moisture sensitivity level (MSL) 1, lead-free, halogen-free, and RoHS compliance. The CB61F fast-acting surface mount brick fuses offer current ratings of 2A to 40A and a maximum voltage rating of 125Vac/dc. These devices operate over a wide temperature range from -55°C to +125°C and are tested for reliability under thermal shock, vibration, humidity, and mechanical stress per MIL-STD standards. Typical applications include power supplies, servers, medical equipment, and consumer electronics.

Features

  • 2410 (6125 metric) compact footprint
  • Compatible with reflow and wave soldering processes
  • Designed to meet UL 248 standards
  • Fast-acting performance for rapid circuit protection
  • Moisture sensitivity level (MSL) 1
  • Reflow and wave solder compatible
  • Robust wire-in-air design
  • RoHS-compliant

Applications

  • Battery chargers
  • Battery pack protection
  • Consumer electronics
  • Medical equipment
  • Power supplies
  • Servers
  • Test equipment 
  • White goods

Technical Specifications

Parameters Values
Maximum Voltage Rating  125Vac/dc
Current Rating 2A to 40A
Typical DC Cold Resistance Range 0.9mΩ to 39mΩ
Typical Voltage Drop Range 50mV to 100mV
Operating Temperature Range -55°C to +125°C