EATON 12X Series Shortstop Circuit Breakers

EATON Bussmann 12X Series Shortstop Circuit Breakers feature an auto, manual, and modified reset and are single-pole thermal-type breakers. These circuit breakers come with a black UL-rated thermoplastic body with an ingress protection rating of IP66. The 12X series Shortstop circuit breakers can operate within the temperature range from -40°C to 85°C with a maximum torque rating of 2.7Nm. Typical applications include battery chargers, trucks, buses, RVs, and trolling motors.

Features

  • 10 to 32 thread and quick-connect options are available
  • IP66 ingress protection rating
  • SAE J553, SAE J1171 compliant
  • Single pole thermal type breakers

Applications

  • Battery chargers
  • Buses
  • RVs
  • Trolling motors
  • Trucks

Technical Specifications

Parameters Values
Current rating range 5A to 50A
Operating temperature range -40°C to +85°C
Torque rating 2.7Nm
Branch circuit protection 2.5kA at 12Vdc
Voltage rating 28Vdc