EATON AMH and AMX/AMXL Automotive Fuses

EATON / Bussmann AMH and AMX/AMXL Series Automotive Bolt-in Fuses have nominal current ratings of up to 500A and are UL recognized. These fuses can operate within the temperature range from -40°C to +105°C. These products are mainly used to guard against the harmful fault currents caused by the newest battery technologies, as well as high-current power distribution applications. Typical applications of AMH and AMX/AMXL automotive bolt-in fuses are energy, industrial, and transportation, including vehicle power distribution, material handling systems, and supercapacitor and battery systems.

Features

  • Ceramic body with bolt-in terminal design
  • Compact dimensions suitable for high-current applications
  • Free from halogen and lead, compliant with RoHS regulations
  • High interruption ratings to accommodate modern battery chemistries
  • Offers various footprint alternatives
  • Recognized by UL and cURus (E91958, guide JFHR2 and JFHR8)

Applications

  • High current wire protection
  • Material handling systems
  • Supercapacitor and battery systems
  • Vehicle power distribution

Technical Specifications

Parameters Values
Series AMH AMX/AMXL
Rated current 100A to 500A 50A to 350A
Voltage rating 125Vdc 63Vdc to 125 Vdc
Breaking capacity range 16kA to 20kA 3kA to 8kA
Operating temperature range -40°C to +105°C

Video

EATON AMH Automotive Bolt-in Fuses offer high current protection and are designed for energy, industrial, and automotive use, such as golf carts and forklifts. The AMH Automotive Bolt-in Fuse offers the best in class power density with up to a 500A current rating and a 20,000A interrupt rating for up to 125V DC. The halogen and lead-free ceramic body fuse is cURus and UL recognized and RoHS compliant.

See video transcript below

Video Transcript

Short circuit faults and overload conditions occur for various reasons. For your golf cart, it may be a corroded circuit, damaged insulation, or a connection knocked loose from that sandpit you struck over on hole 9. For whatever the cause may be, Eaton’s AMH Automotive Bolt-in Fuse offers high current protection, ensuring the only worry you have on the back 9 is your backswing. Designed for energy, industrial, and automotive use, such as golf carts, forklifts, and other power industrial trucks

The AMH Automotive Bolt in Fuse offers the best in class power density with up to a 500A current rating and a 20,000A interrupt rating for up to 125V DC. The halogen and lead-free ceramic body fuse is cURus and UL recognized and RoHS compliant. The package offers a small 55.4mm by 17.7mm footprint with an industry-standard bolt-in terminal design and multiple fuse holder options for easy integration into power distribution systems.

View more EATON videos and resources