EATON ACE Automotive CAN-Ethernet Bus Inductors

Eaton ACE Series Automotive CAN-Ethernet Bus Inductors are designed to support both Controller Area Network (CAN) and Ethernet protocols. These inductors are ideal for filtering out unwanted noise in data lines, helping to keep vehicle connectivity modules working smoothly. The ACE series automotive CAN-Ethernet bus inductors are available in inductance values ranging from 11μH to 200μH, with impedances from 90Ω to 15,000Ω. These AEC-Q200-compliant inductors come in 2012, 3225, and 4532 industry-standard case sizes. Typical applications include Battery Management Systems (BMS), Engine Control Units (ECU), and Advanced Driver Assistance Systems (ADAS).

Features

  • ACE2V family compliant with OPEN Alliance 2.0
  • AEC-Q200 certified
  • Complete inductance range of 11μH, 22μH, 51μH, 100μH, and 200μH
  • High filtering capability
  • Low parasitic capacitance
  • Standard footprint sizes EIA 0805, 1210, and 1812

Applications

  • Advanced Driver Assistance Systems (ADAS)
  • Automotive signal line filter
  • Battery Management Systems (BMS)
  • Controller Area Network (CAN)
  • Electric Power Steering System (EPS)
  • Engine Control Unit (ECU)
  • Ethernet architectures
  • Infotainment
  • Safety cameras
  • Sensors

Technical Specifications

Parameters ACE1V2012 ACE1V3225 ACE1V4532 ACE2V3225
Minimum common-mode impedance range Z 90Ω ±25% 300Ω minimum 500Ω typical
300 minimum 700 typical
1500 minimum 3000 typical
Maximum direct current resistance range 0.30Ω to 2.00Ω  0.40Ω to 4.80Ω 0.60Ω to 4.50Ω 3.12Ω to 5.5Ω
Maximum rated DC current range 150mA to 400mA 70mA to 300mA 100mA to 250mA 70mA to 100mA
Typical rated voltage 50Vdc  80Vdc 50Vdc 50Vdc
Minimum insulation resistance 10MΩ - - 10MΩ
Resources Datasheet (PDF) Datasheet (PDF) Datasheet (PDF) Datasheet (PDF)

Video

This video explains the EATON ACE Series Automotive CAN-Ethernet Bus Inductors support Controller Area Network (CAN) and ethernet protocols. The series provides excellent filtering with low parasitic capacitance to minimize noise intrusion in data lines on vehicle connectivity modules.

See video transcript below

Video Transcript

If noise makes it so you “just can’t” with your CAN bus, then you need Eaton’s ACE automotive CAN-Ethernet bus inductors! Eaton’s ACE bus inductors are available from 11μH to 200μH in multiple standard footprints including 0805, 1210, and 1812. With a low parasitic capacitance and high filtering capability, these inductors are able to handle currents as high as 400mA, voltages as high as 80V, and have impedances ranging from 90Ω to 15,000Ω. They are compliant to both AEC-Q200 and OPEN Alliance 2.0 standards, making them ideal for automotive applications, and their SMD design makes them incredibly small to  save valuable PCB real estate. The common mode design incorporates two inductors with four connections making it easy to integrate into transmission lines commonly found in data communication lines.

View more EATON videos and resources

EATON ACE Series Automotive CAN-Ethernet Bus Inductors support Controller Area Network (CAN) and Ethernet protocols. The series provides excellent filtering with low parasitic capacitance to minimize noise intrusion in data lines on vehicle connectivity modules.