EATON ABC Fast-Acting Ceramic Tube Fuses

EATON ABC Fast-Acting Ceramic Tube Fuses are designed for reliable circuit protection in various systems. These fuses feature a 1/4” x 1 1/4” size, constructed with a durable ceramic tube and nickel-plated brass endcaps, ensuring optimal performance and longevity. The ABC fast-acting ceramic tube fuses are rated for 250Vac/125Vdc and offer interrupting ratings of up to 10,000A, providing reliable protection in demanding applications. These devices meet UL and CSA standards, ensuring safety and compliance, and are typically used in automotive, power conversion, and EV charging stations.

Features

  • Available with optional axial leads
  • Complies with UL 248-14 standard 
  • CSA Certified
  • Durable ceramic tube construction
  • Fast-acting fuse design
  • Nickel-plated brass endcaps for reliable connections
  • RoHS compliant
  • UL Listed and UL Recognized

Applications

  • Automotive electrical systems
  • Electrical and power distribution systems
  • Electronic equipment
  • EV charging stations
  • General circuit protection
  • Industrial control systems
  • Power conversion equipment
  • Power supplies

Technical Specifications

Parameters Values
Physical Size 1/4” × 1 1/4”
Voltage Rating 250Vac / 125Vdc
Typical DC Cold Resistance 0.002225Ω to 2.950Ω
Typical Voltage Drop 0.09V to 0.41V