Eaton Bussmann Series PTR016V PolyTron PTC Devices is ideally suited for protecting applications sensitive to high ambient operating temperatures or subject to frequent overcurrent conditions. These devices offer low resistance, are RoHS compliant, and feature a fast time-to-trip. The Bussmann Series PTR016V PolyTron PTC devices feature an operating temperature range from -40°C to +85°C, a voltage rating of 16 VDC, and current ratings from 0.9 A to 15 A. Typical applications include medical equipment, telecommunications, white goods, and computer peripherals.
EATON PTR016V PolyTron PTC Devices
Features
- Current rating: 0.75A to 15A
- Ensure fast time-to-trip
- Halogen and lead free
- Maximum voltage: 16V
- Offer low resistance
- Operating temperature range: -40°C to +85°C
- Resettable radial leaded thru-hole fuse
- RoHS compliant
Applications
- Telecommunications
- Computers and peripherals
- Medical equipment
- Telecommunications
- White goods