EATON 210 Mini Circuit Breakers

EATON 210 Series Mini Circuit Breakers are automotive and modified reset circuit breakers, available in Type I (auto) and Type II (reset) models. These single-pole thermal type breakers are available with a nominal voltage of 14VDC and have current ratings of 5A, 7.5A, 10A, 15A, 20A, 25A, and 30A. These circuit breakers are ATM types with blade terminal style. The 210 Series circuit breakers are suitable for 280 type fuse blocks using 0.32" centerline spacing.

Features

  • 94V0 UL rating
  • Complies with SAE standard J553
  • Single-pole
  • Type I (auto) and Type II (reset) available

Applications

  • Residential
  • Commercial
  • Industrial

Technical Specifications

Parameters Values
Operating Temperature –40°F (–40°C) to 185°F (85°C)
Storage Temperature –40°F (–40°C) to 260°F (125°C)
Current Ratings 5A, 7.5A, 10A, 15A, 20A, 25A, and 30A
Voltage 14 VDC
Termination Compatible with 2.8mm (280) Type fuse blocks using 0.32in. (8.1mm) centerline spacing
Terminal Style Blade