EATON 1025HC Fast-Acting Surface Mount Fuses

EATON 1025HC Series Fast-Acting Ceramic Tube Surface Mount Fuses are designed for high-current applications, offering reliable circuit protection with ratings from 20A to 50A. These compact fuses feature a robust ceramic construction with silver-plated brass end caps, ensuring durability and performance in various environments. The 1025HC surface mount fuses are halogen-free and RoHS compliant with an operating temperature range from -55°C to 125°C. Typical applications include server power supplies, gaming consoles, and LED lighting.

Features

  • Agency recognition from cURus and PSE
  • Available current ratings from 20A to 50A
  • Durable ceramic tube construction
  • Fast-acting design for quick response to overcurrent
  • Halogen-free and RoHS-compliant materials
  • Operating temperature range of -55°C to 125°C
  • Packaged in reels for easy handling and installation
  • Silver-plated brass end caps for improved conductivity

Applications

  • Base station power supplies
  • Basic power supplies
  • Gaming console systems
  • LED and general lighting
  • Server and desktop power supplies
  • Storage system power
  • Test equipment
  • Voltage Regulator module (VRM)