EATON DRA Automotive Inductors

EATON DRA Series Automotive Inductors are high-power-density, shielded drum core inductors designed for automotive applications. These inductors are AEC-Q200 qualified and offer exceptional efficiency and reliability, with an inductance range from 0.28µH to 1000µH and current ratings up to 56A. The DRA automotive inductors operate effectively in extreme temperatures from -40°C to +165°C and feature rugged construction that withstands high shock and vibration. Typical applications include body electronics, HVAC, and advanced driver assistance systems. 

Features

  • AEC-Q200 qualified
  • Available from 0.28µH to 1000µH
  • Current range up to 56A
  • High power density
  • Magnetically shielded to reduce electromagnetic interference
  • Operates from -40°C to +165°C
  • Rugged construction

Applications

  • Body electronics
  • Driver assistance
  • HVAC
  • Infotainment
  • Powertrain systems
  • Safety electronics