Dialight 558 and 559 Series LED Panel Mount Indicators provide reliable visual status indication. These LED indicators are designed for easy installation and offer efficient visibility and long life, reducing maintenance costs. The 558 and 559 series LED indicators feature a variety of options, including different colors, voltages, and lens styles (protruding, flush, or recessed) to suit diverse industrial and commercial applications. The rugged construction ensures performance in harsh environments, making them ideal for control panels, safety systems, and instrumentation.
Dialight 558 and 559 LED Panel Mount Indicators
Features
- 559 series is available with bicolor LEDs
- Available in multiple colors (red, green, yellow, orange, and blue)
- Features snap-in mounting from the front panel for easy installation
- Highly resistant to shock and vibration
- Offers straight terminals or wire leads for termination
- Provides high brightness using AlInGaP and InGaN technology
- RoHS-compliant
Applications
- Control panels
- Instrumentation
- Medical equipment
- Networking gear
- Power distribution
- Process automation
- Safety panels