Dialight Panel Mount Optopipe Light Pipes

Dialight Panel Mount Optopipe Light Pipes are engineered to efficiently transmit light from surface-mount LEDs directly to the front panel. These light pipes provide solutions for products that contain a PCB that is parallel to the front panel in need of indication. The panel mount optopipe light pipes feature a simple, snap-in panel mounting and allow for quick, tool-free assembly and secure fitting without additional hardware, streamlining manufacturing. The system offers superior optical performance and a wide viewing angle, making it ideal for a variety of equipment, control, and display panel applications.

Features

  • Accommodates both single- and multiple-colored LEDs
  • Available in a wide range of standard and custom lengths
  • Available in various lens styles- flat, convex, and domed
  • Designed for PCBs parallel to the front panel
  • Easy installation via press-fit or crush-rib design
  • Features shielding options to eliminate light bleed and optical crosstalk
  • Precision molded from UL94-V0, water-clear polycarbonate
  • Provides ESD protection and a wide operating temperature range
  • RoHS-compliant

Applications

  • Automation systems
  • Control panels
  • Data centers
  • Medical devices
  • Networking equipment
  • Status indication
  • Test instruments