Dialight 596 Prism Surface Mount Indicators

Dialight 596 Series Prism Surface Mount Indicators are bi-level, right-angle LED circuit board indicators with a small board footprint. These devices feature 1.6mm lenses for better visibility and are available in standard 20mA and low current 2mA variants. The 596 indicators are compatible with surface mount reflow soldering processes and automatic placement equipment. These Prism LED indicators offer a wavelength range of 525nm to 635nm and a luminous intensity range of 3mcd to 140mcd. Typical applications include board-edge mounting in network interface cards, measuring equipment, networking hardware, and wireless components.

Features

  • AllnGaP/InGaN LED material
  • Bi-color capability
  • Circular lens shape
  • Lead-free
  • PCB mount
  • RoHS and REACH compliant
  • SMT reflow process compatible
  • Silicone lens material
  • Tape and reel packaging

Applications

  • Data center infrastructure
  • Electronic testing
  • High-density boards
  • Measuring equipment
  • Medical devices
  • Network interface cards
  • Networking hardware
  • Servers
  • Storage systems
  • Switches
  • Wireless components

Technical Specifications

Parameters Values
Dimensions 9.5mm x 9.3mm x 4.2mm
Forward Current 20mA and 2mA
Storage Temperature Range -40°C to +100°C
ESD Volt >2000HBM
Reverse Current Intensity 10µA

596 Prism Surface Mount Indicators Product Dimensions

Dialight 596 Prism Surface Mount Indicators Product Dimensions All dimensions in inches (mm)