Dialight 587 Addressable RGB LEDs

Dialight 587 Addressable RGB LEDs include built-in ICs, an internal current regulator, and a three-channel drive, allowing users to easily control the LEDs. These LEDs support signal reshaping to transmit control signals to the next adjacent driver. The 587 addressable RGB LEDs are programmed independently to create distinct colors, different patterns, adjustable brightness, and customized lighting effects. These components operate within a temperature range from -40°C to +85°C and a maximum operating voltage of 5.5V. Typical applications include wearable devices, EV charging equipment, electronic appliances, robot indicator lights, and automation equipment. 

Features

  • Built-in oscillator
  • Cascading capability through a single data line
  • Clear lens design
  • Integrated current regulator with three-channel drive
  • Integrated IC
  • RoHS compliant
  • Signal reshaping support to transmit control waveforms 
  • Supports single or dual control wires

Applications

  • Audio and video equipment
  • Automation equipment
  • Backlighting and edge lighting
  • Electronic appliances
  • Entertainment, casino, gaming applications
  • EV charging equipment
  • LED light strips
  • Robot indicator light
  • Wearable devices

Technical Specifications

Parameters Values
Driving Current Range 5mA to 25mA
Operating Voltage Range 3.3V to 5.5V
Viewing Angle 120°
Operating Temperature Range -40°C to +85°C