Dialight 550 Through Hole RGB 4 Leaded CBIs
Dialight 550 Series Through Hole RGB 4 Leaded CBIs use a 5mm RGB LED positioned in a through-hole carrier for consistent panel indication. These devices include a common-anode configuration with separate red, green, and blue cathodes for independent color control. The 550 series CBIs operate with defined luminous intensity, dominant wavelength, and forward voltage values at 25°C. These CBIs include a common-anode RGB LED structure, defined luminous intensity ranges, independent cathodes for each color, RoHS-compliant construction, and tolerance-controlled mechanical dimensions. Typical applications include status indication, backlighting, and panel display illumination.
Features
- Common-anode configuration
- Defined luminous intensity characteristics
- Defined peak and dominant wavelength characteristics
- ESD-sensitive assembly requirements
- Forward voltage characteristics
- Independent red, green, and blue cathodes
- Lead soldering temperature requirement
- Recommended mounting hole pattern
- RoHS-compliant construction
Applications
- Automation
- IoT
- Medical
- Networking hardware
- Process controls
- Testing and measuring instruments
- Wireless components
Technical Specifications
| Parameter | Value |
|---|---|
| Viewing Angle | 45° |
| Voltage | 5VDC |
| Test Current | 20mA |
| Intensity | 2500mcd / 4250mcd / 1900mcd |
| Forward Voltage | 2.2V / 3.2V / 3.2V |
| Maximum Forward Voltage | 2.7V / 3.7V / 3.7V |
| Peak Wavelength | 624nm / 525nm / 470nm |
| Dominant Wavelength | 624nm / 520nm / 470nm |
| Reverse Current Intensity | 40461uA |
| Power Dissipation | 80mW / 108mW / 108mW |