Dialight 656 PMI 1/2 Inch Mounting Hole Indicators
Dailight 656 Series provides high-intensity LED indication for panel mounting. These indicators are designed for a 1/2-inch mounting hole and do not require an external resistor. The 956 series offers voltage options from 5VDC to 125VDC and 125VDC to 230VAC, with an operating temperature range of -30°C to +85°C. These come with a mounting torque of 5lbs and a mounting hole size of 12.7mm. Typical applications include safety systems, instrument panels, and transportation systems.
Features
- Bi-color and single color options
- Black or white nickel plating
- Blade terminal or wire lead connection
- Brass housing
- Domed or flat lens styles
- High intensity LED
- Integrated resistor
- NEMA 4X and IP66/67 ratings
- Wide operating and storage temperature ranges
- Polycarbonate lens material
- RoHS compliance
- UL certification
Applications
- Airline systems
- Bus systems
- Display lighting
- Gaming machines
- Instrument panels
- Rail systems
- Safety systems
- Vending machines
Technical Specifications
| Parameter | Value |
|---|---|
| Mounting Hole Size | 12.7mm |
| Maximum Panel Thickness | 11.43mm |
| Mounting Torque | 5lbs |
| DC Voltage Options | 5VDC to 125VDC |
| AC Voltage Options | 125VDC and 230VAC |
| Operating Temperature Range | -30°C to +85°C |
Product Dimensions
Dialight 656 Series PMI 1/2-Inch Mounting Hole Indicators Product Dimensions in inches [mm]