Dialight 620 Panel Mount Indicators

Dialight 620 Series Panel Mount Indicators use an 8mm design and operate with stainless steel housing and terminals for stable performance. These indicators include a sealed construction that resists dust and water in IP66/IP67 conditions and withstands IK10 impact levels. The 620 series supports installation in indoor or outdoor environments with a mounting hole size of 8.2mm and a maximum panel thickness of 10mm. These indicators operate from 3VDC, 6VDC, 12VDC, or 24VDC options and function within a temperature range of -25°C to +70°C using solder-terminal connections. Applications include power status indication, remote status display, instrument panels, and maintenance or warning signals.

Features

  • -25°C to +70°C operating temperature range supports use in varied conditions
  • 0.323" mounting hole size allows installation in an 8.2mm panel opening
  • 0.394" maximum panel thickness supports thicker panel structures
  • 3VDC, 6VDC, 12VDC, and 24VDC voltage options provide multiple operating choices
  • IK10 impact rating supports operation in high-impact environments
  • IP66/IP67 ratings enable resistance to dust and water ingress
  • Solder terminal connection ensures a secure electrical interface
  • Stainless steel housing, terminals, and nut provide mechanical durability

Applications

  • Instrumentation
  • Main power indication
  • Maintenance and warning indication
  • Remote power indication
  • Status indication