DEUTSCH (TE Connectivity) Heavy Duty Sealed Connectors
TE Connectivity Heavy Duty Sealed Connectors (HDSC) Series are designed for the commercial vehicle industry and off-road applications. These rugged connectors feature UL94 V-O rated thermoplastic and an integrated secondary lock with a poka-yoke, suitable for use in inline, flange-mounted, or PCB applications. The HDSC series is used for wire-to-board, wire-to-wire, or wire-to-device configurations. These connectors are rated to IP67 and IP6K9K with an operating temperature range of -40°C to +140°C. Applications include agriculture, automotive, bus, construction, special vehicles, and truck industries, and related transportation systems.
Features
- Built-in secondary locking feature for contact retention
- Hybrid connection support for Ethernet and power
- IP67/IP69K dust and water protection (with backshell)
- Low-force mating design
- Mechanical polarization and multiple keying options
- Modular and adaptive connector design
- Multiple wire-size compatibility
- Rugged housing with high mechanical reliability
- Slide-locking mechanism supplied in pre-locked position
- Support for shielded and unshielded twisted-pair cables
- Vibration and mechanical shock resistance
Applications
- ABS/EBS brake units
- Actuators
- CAN BUS systems
- E-Motor
- EV battery
- Fuel Level Sensors
- Grounding systems
- Hydraulic pumps
- Motors and gearboxes
- PCB mounting
- Potential distribution
- Switches
- Wire-to-Wire coupling at the chassis
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +140°C |
| Insulation Resistance | 500VDC |
| Voltage | Up to 60VDC |
| Mating Durability | Varies by material, up to 100 cycles |
Additional Resources
- DEUTSCH (TE Connectivity) Heavy Duty Sealed Connector Series Catalog (Download from TE Connectivity)
- DEUTSCH (TE Connectivity) Connector Selector Catalog (Download from TE Connectivity)
- DEUTSCH (TE Connectivity) Industrial & Commercial Transportation - Terminals and Connectors Catalog (Download from TE Connectivity)
- TE Industrial & Commercial Transportation Solutions for Adjacent Applications America Market (Download from TE Connectivity)