DEUTSCH (TE Connectivity) Jiffy Splices

TE Connectivity Jiffy Splices provide a field-serviceable solution for electrical splicing in harsh environments. They protect connections from dirt, dust, and water immersion up to three feet. The splices use a silicone elastomeric body, similar to DEUTSCH connector seals, and feature a contact retention system that secures mated contacts. They support 12-20 AWG wires (6mm² to 0.50mm²) and have a single cavity in a compact, in-line cylindrical design.

Features

  • Body material: Silicone elastomeric
  • Contact retention: Secures mated contacts
  • Cavity arrangement: Single cavity, two sizes available
  • Design: Compact, in-line cylindrical
  • Environmental protection: Resists dirt, dust, and water immersion up to three feet
  • Wire compatibility: 12-20 AWG (6mm² to 0.50mm²)

Applications

  • Agricultural equipment
  • Construction machinery
  • Marine systems
  • Mining equipment
  • Outdoor electrical repairs
  • Transportation systems

Technical Specifications

Parameter Values
Current rating Size 12
Size 16
25A
13A
Durability 100 cycles
Operating temperature range -55°C to +125°C