DEUTSCH (TE Connectivity) Wildcat Connectors
TE Connectivity / DEUTSCH Wildcat Connectors specialize in durable interconnection solutions designed for harsh environments. These connectors deliver reliable performance under extreme conditions, passing rigorous vibration tests and resisting fuels, oils, and cleaning fluids. The wildcat connectors perform reliably across a wide temperature range from -55°C to +170°C and feature a minimum dielectric withstanding voltage of 1000VAC. These devices come with a durability of 500 cycles and a minimum wire sealing of 0.56mm. Typical applications include aerospace, autonomous vehicles, industrial machinery, off-road equipment, and harsh environment sensor networks.
Features
- Consistent performance across wide temperatures
- Durable for harsh environments
- Long-lasting with high engagement cycles
- Proven vibration resistance
- Reduced variety of connector sizes needed
- Resistant to fuels, oils, and cleaning fluids
Applications
- Aerospace and defense
- Autonomous vehicles and UAVs
- Industrial machinery and robotics
- Off-road and heavy equipment
- Sensor networks
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum Dielectric Withstanding Voltage | 1000VAC |
| Durability | 500 cycles |
| Minimum Wire Sealing | 0.56mm |
| Minimum Sinusoidal Reasonance | 75g |
| Operating Temperature Range | -55°C to +170°C |