DEUTSCH (TE Connectivity) 369 Connectors

DEUTSCH TE Connectivity 369 Connectors feature high-reliability, lightweight, and compact rectangular connectors designed for use in harsh and demanding environments. These small form factor connectors are built on the DEUTSCH ARINC 809/EN4165 interface and utilize high-performance composite materials to meet stringent aerospace requirements. The 369 connectors operate within a temperature range from -55°C to +175°C with a current rating of up to 5A. These components support operating voltages of up to 400Vac / 500Vdc and offer a durability of 500 cycles.  Typical applications include cabin lighting, oxygen mask systems, galley systems, unmanned vehicles, and automotive.

Features

  • Available with sealed options 
  • Based on ARINC 809 / EN4165 interface
  • Color-coded keying
  • Fully sealed connector
  • Lightweight and compact rectangular design
  • Made with high-performance composite materials
  • Resistant to vibration, fluids, and extreme conditions
  • Scoop-proof interface

Applications

  • Automotive
  • Cabin lighting
  • Commercial and defense helicopters
  • Industrial
  • Galley systems
  • Medical
  • Oxygen mask systems
  • Seat actuation systems
  • Unmanned vehicles

Technical Specifications

Parameters Values
Operating Current 5A
Initial Insulation Resistance ≥5000MΩ
Operating voltage 400Vac/500Vdc
Operating Temperature Range -55°C to +175°C
Durability 500 cycles
Dielectric Withstanding Voltage 1500Vrms