DEUTSCH (TE Connectivity) AMPSEAL 16 Automotive Connectors
TE Connectivity AMPSEAL 16 Automotive Connectors are designed for off-road, heavy-duty industrial, recreational, and agricultural applications. These connectors operate at temperatures up to 150°C and are suitable for on-engine, after-treatment, and powertrain uses. The connectors feature a one-piece design with preassembled housings, a bonded silicon gasket for a watertight seal, two-way sealing for harsh conditions, and support up to 17A per contact. Four keyed styles ensure proper mating.
Features
- Designed for cost-effective, high-productivity assembly
- Four keyed and color-coded styles guarantee success when mating connectors
- Plug connector two-piece contact holding design ensures positive seating without backout
- Silicon gasket comes bonded to the header assembly for an easy, secure, watertight seal
- Two-way sealing of interface and wires withstands harsh, wet conditions
- Up to 17A per contact
Applications
- Automotive applications
- Boating
- Rail
- RV
Technical Specifications
| Parameter | Values |
|---|---|
| Voltage | 1000 VAC |
| Insulation Resistance | 20MΩ |
| Durability | 50 cycles |
| Operating Temperature Range | -40°C to +125°C |
Additional Resources
- DEUTSCH (TE Connectivity) AMPSEAL 16 Backshells Brochure (Download from TE Connectivity)
- DEUTSCH (TE Connectivity) AMPSEAL 16 Connector Series Catalog (Download from TE Connectivity)
- DEUTSCH (TE Connectivity) AMPSEAL 16 Hybrid Lever Brochure (Download from TE Connectivity)
- DEUTSCH (TE Connectivity) AMPSEAL Connector Series Catalogue (Download from TE Connectivity)