DEUTSCH (TE Connectivity) PowerTube Automotive Connectors

DEUTSCH TE Connectivity PowerTube Automotive Connectors are scalable, modular, and extremely powerful devices designed to endure engine-level vibrations. These automotive connectors are enabled by simple routing and complemented by a unique cube-shaped bus bar interface that allows connectivity independent of bus bar orientation. The PowerTube automotive connectors offer a dielectric strength of 4000Vdc and a maximum voltage level of up to 1000V. Typical applications include E-motors, battery packs, power distribution, and inverters.

Features

  • 360° complete circular shielding
  • Adheres to VDA233-102 for corrosion resistance
  • Capable with high electrical currents
  • Configured in 180° or 90° orientations
  • CPA for secure connections
  • Cubical interface for bus bars
  • Ensures safe connectivity with a robust design
  • IP67, IP69K, and IPX8 sealed performance
  • Offered in 12 different colors
  • Outstanding EMC and reliability

Applications

  • Battery pack
  • E-motor
  • High power auxiliaries
  • Inverter
  • On-board charger
  • Power distribution

Technical Specifications

Parameters Series
PowerTube 1000 PowerTube 1400
Maximum Voltage  1000V
Dielectric Strength 4000Vdc
Current Level 300A 580A
Wire Size 35mm², 50mm², and 70mm² 70mm², 95mm², 120mm², and 150mm²
Terminal Size 10mm 14mm