DEUTSCH (TE Connectivity) MIL-DTL-38999 Series III Composite Connectors

TE Connectivity/DEUTSCH MIL-DTL-38999 Series III Composite Connectors have high-density contact arrangements in miniature composite circular connectors. These composite connectors are EMI-protected and provide a durability of 1500 mating cycles. The MIL-DTL-38999 series III composite connector operates within a temperature range from -65°C to +200°C and offers over 50 contact arrangements. Typical applications include aerospace, industrial machinery, medical devices, and telecommunications.

Features

  • Available with over 50 contact arrangements
  • EMI-protected
  • Gold-plated copper alloy contacts
  • Lightweight composite and 100% scoop-proof
  • Self-locking threaded coupling

Applications

  • Aerospace
  • Defense
  • Industrial machinery
  • Medical devices
  • Telecommunications

Technical Specifications

Parameters Values
Operating temperature range -65°C to +200°C
Maximum voltage drop 26mV
Durability 1500 mating cycles
Maximum test current 46A