DEUTSCH (TE Connectivity) HD10 Thermoplastic Cylindrical Connectors
TE Connectivity HD10 series Connectors are environmentally sealed, thermoplastic, and cylindrical. With arrangements from 3 to 9 cavities, HD10 connectors accept size 4, 12, or 16 contacts and are available either in-line or flanged. HD10 connectors are heavily used for diagnostic applications and are available with or without a coupling ring. HD10 series connectors offer several modifications to enhance the design flexibility and meet application specific needs. Options include the addition of a coupling ring and connector body color. The design possibilities can be increased by combining the HD10 series connectors with the available modifications and accessories.
Features
- 3, 4, 5, 6, and 9 cavity arrangements
- 6-20 AWG (16.00-0.50mm2)
- Accepts contact sizes 4 (100A), 12 (25A), and 16 (13A)
- Circular, thermoplastic housing
- Coupling ring for mating
- In-line, flange, or PCB mount
Applications
- Aerospace
- Broadcast systems
- Communication systems
- Industrial equipment
- Mil-aero
- RF systems
- Satellite systems
- Test and measurement equipment
Technical Specifications
| Parameter | Values |
|---|---|
| Dielectric withstanding voltage (sea level) | 250 VAC |
| Insulation resistance | 1000MΩ |
| Durability | 100 cycles |
| Operating temperature range | -55°C to +125°C |