DEUTSCH (TE Connectivity) AEC Series Heavy-Duty Connectors
TE Connectivity AEC series connectors are heavy-duty, environmentally sealed connectors designed for size 16 contacts. These connectors are made from thermoplastic and feature silicone rubber grommets, stainless steel jackscrews, and threaded inserts. These connectors operate between -55°C to +125°C, withstand 20 G’s of vibration, and resist most industrial fluids. The AEC connectors meet IP68 immersion standards and pass thermal cycling tests without cracking or leakage.
Features
- Durable silicone rubber grommets
- Environmental sealing
- Glass-filled PEI shell
- Insulation resistance: 1000MΩ
- IP68 immersion rating
- Operating temperature: -55°C to +125°C
- Stainless steel and brass threaded inserts
- Stainless steel jackscrews
- Thermal cycle resistance (-55°C to +125°C)
- Vibration resistance (20G’s, 10Hz to 2000Hz)
- Voltage withstand: 1500VAC
Applications
- Aerospace
- Broadcast systems
- Communication systems
- Industrial equipment
- Mil-aero
- RF systems
- Satellite systems
- Test and measurement equipment
Technical Specifications
| Parameter | Values |
|---|---|
| Insulation Resistance | 1000MΩ |
| Operating temperature range | -55°C to +125°C |
| Vibration resistance | 20G |