DEUTSCH (TE Connectivity) AFD Series MIL-DTL-26482 Bayonet Connectors
DEUTSCH (TE Connectivity) AFD Series MIL-DTL-26482 Bayonet Connectors feature bayonet coupling and rear release contacts in a miniature connector system with environmental sealing. The AFD is intermateable with MIL-DTL-26482 standard series II-qualified connectors. These connectors come with four receptacle mounting styles square flange, wide square flange, cable connecting, and single-hole mount. AFD bayonet connectors operate at temperatures ranging from -55°C to +200°C. Typical applications include aerospace industry, energy systems, power systems, industrial automation, marine electronics, and military vehicles.
Features
- Available in shell plating of nickel, black anodized, or olive drab cadmium over nickel base
- Come with MIL-DTL-26482 series II connectors that utilize EMI spring fingers for effective electromagnetic interference shielding
- Designed for sealing against environmental elements
- Equipped with EMI spring fingers
- Offer closed entry socket insert for positive pin alignment
- Provide triple wire sealed for sealing over a wide range of wire diameters
Applications
- Aerospace industry
- Energy and power systems
- Industrial automation
- Marine electronics
- Military vehicles
- Transportation and rail systems
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Operating temperature range | -55°C to +200°C | |
| Maximum wire range | 24AWG to 20AWG | |
| Maximum test current | 23A | |
| Maximum conductivity | With EMI shielding | 5mV |
| Without EMI shielding | 200mV | |
| Durability | 500 cycles | |