DEUTSCH (TE Connectivity) 983 Series Connectors

DEUTSCH (TE Connectivity) 983 Series Connectors are specifically designed for harsh environments, such as aircraft engines and boosters. These connectors are available in stainless steel and aluminum variants, with or without the integral accessory. The connectors are intermateable and interchangeable with connectors in accordance with MIL-DTL-83723 Series III. These connectors also have fireproof inserts and fluid-resistant inserts. The connectors’ self-locking system results in improved reliability. 983 series connectors are used in its stainless-steel version in landing gear, APU (Auxiliary Power Unit), wings, pylons, and leading edges while the aluminum version is used in areas like cargo compartments.

Features

  • 90° cable clamp
  • Backnut
  • Complies with EN3155 and ESC30 for electrical contacts
  • Custom design
  • Fireproof inserts (thermoset and fluorinated silicon)
  • Fluid-resistant inserts
  • High operating temperature up to 260°C
  • Large accessories range
  • Qualified to EN2997 specification for both stainless steel and aluminum versions
  • Resistance to heat and moisture
  • Sealed and hermetic aluminum and stainless-steel versions
  • Self-locking system
  • Straight cable clamp

Applications

  • Commercial air
  • Helicopters
  • Military
  • Sensors

Technical Specifications

Parameter Values
Dielectric withstanding voltage (sea level) 1500Vrms 50Hz mated connectors
Insulation resistance (25°C and 65% R.H) >5000MΩ
Insulation resistance (260°C and 65% R.H) >1000MΩ
Mechanical endurance 250-500 operations
Operating temperature range -65°C to 260°C
Shielding efficiency as per EN 2591-213 100MHz to 1GHz