DEUTSCH (TE Connectivity) LEAVYSEAL Connectors
TE Connectivity LEAVYSEAL Connectors are sealed, with a high pin count and are IP67, IP69K rated for harsh environments. These rugged, heavy-duty connectors and terminals are made of UL 94 V-0 materials and have an operating temperature range of -40°C to +140°C. They are available from 15 to 120 positions, seven housing groups, and are available with in-line/flange or PCB mount options. Product materials used include silicone rubber and glass-filled PBT. The connectors find use in agriculture, automotive, bus, construction, industrial, lift truck, marine, mining, special vehicles, and truck industry applications.
Features
- 7 connector colors
- 7 housing sizes
- Easy assembly
- In-line/flange or PCB mounting options
- IP67, IP69K rated
- Integrated secondary locking device
- Mechanical polarized keyings
- Mixed terminal sizes in one housing
- UL 94 V-0 rated
Applications
- ABS/EBS brake units
- Actuators
- After-treatment
- Bulkhead
- Chassis
- E-motor
- EV battery
- Fuse and relay boxes
- Lighting
- Motors and gearboxes
- Wire-to-board
- Wire-to-wire
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +140°C |
| Durability | Varies by material, up to 100 mating cycles |
| Insulation Resistance | 500VDC |
| Voltage | 42V AC/DC |
| Dielectric Withstanding Voltage | 500VAC and 50Hz or 60Hz for 60 seconds |
Additional Resources
- DEUTSCH (TE Connectivity) Connector Selector Catalog (Download from TE Connectivity)
- DEUTSCH (TE Connectivity) Industrial & Commercial Transportation - Terminals and Connectors Catalog (Download from TE Connectivity)
- TE Industrial & Commercial Transportation Solutions for Adjacent Applications America Market (Download from TE Connectivity)