DEUTSCH ICT (TE Connectivity) HD30 Series Multi-Pin Circular Connectors
TE Connectivity HD30 Series Multi-Pin Circular Connectors feature a durable metal shell designed to meet the demanding requirements of heavy-duty equipment and transportation industries. These HD30 connectors feature quick connect-disconnect bayonet coupling, single-hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system. The HD30 connectors are rated for IP68 immersion and support an operating temperature range from -55°C to +125°C. These DEUTSCH circular connectors are utilized in the ABS/EBS brake units, sensors, and telematics units.
Features
- 2 to 47 cavity arrangements
- Circular, aluminum housing
- Compatible with standard tooling
- Coupling ring for mating
- In-line or flange mount
- Resistant to industrial fluids
- Simplifies installation process
- Uses common pin and socket contacts
Applications
- ABS/EBS brake units
- Infotainment
- Motors and gearboxes
- Sensors
- Telematics units
Technical Specifications
| Parameters | Values |
|---|---|
| Immersion Rating | IP68 |
| Dielectric Withstanding Voltage | <2mA at 1500Vac |
| Minimum Insulation Resistance | 1000MΩ |
| Operating Temperature Range | -55°C to +125°C |
| Durability | 100 cycles |