DEUTSCH (TE Connectivity) EEC Series PCB Enclosures

DEUTSCH (TE Connectivity) EEC Series PCB Enclosures are complete off-the-shelf enclosure and header solutions. They have a through hole mounting flange on each side of the enclosure with optional venting. These enclosures are compatible with DEUTSCH (TE Connectivity) DT and DTM headers and feature 90° pins. A radial flange seal ensures IP67, IP6K9K environmental sealing. Common applications include automotive systems, construction equipment, industrial machinery, marine electronics, and off-highway vehicles.

Features

  • For use with DT or DTM Series interfaces
  • Headers feature 90° pins
  • IP67, IP6K9K
  • Optional venting
  • Radial flange seal
  • Through hole mounting flange on each side
  • UL-94, UL 94V-0 rated

Applications

  • Automotive systems
  • Construction equipment
  • Industrial machinery
  • Marine electronics
  • Off-highway vehicles

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +125°C
Configurations 12, 24, 36, or 48
Maximum Voltage Rating 250V
Maximum Contact Current Rating 7.5A
Pitch 4.19mm/0.165in