Look to DEUTSCH hermetic connectors from TE Connectivity (TE) for reliable, air- and gas-tight connections. For applications ranging from submarines and satellites to aircraft and offshore exploration and production, DEUTSCH hermetic connectors are an excellent choice for harsh application environments. We have four decades of experience in producing glass-to-metal seals for applications where temperature, pressure and environmental considerations render standard connectors unusable.
Hermetic connectors are used to separate an inert atmosphere or vacuum on one side from wide-ranging high-pressure, high-temperature, or corrosive conditions on the other. They are also used to maintain a pressure differential between the two sections. In short, DEUTSCH hermetic connectors are designed to help provide a continuously gas-tight seal while withstanding:
- Resists Temperature Extremes – Fiery Liftoffs to Cold Deep Space
- Provides a Solid Vibration-resistant Connection
- Withstands the Pressures of Undersea Applications