DEUTSCH (TE Connectivity) HDP20 Series Multi-Pin Circular Connectors

TE Connectivity HDP20 Series Multi-Pin Circular Connectors feature a rugged, heavy-duty thermoplastic shell designed to withstand the harsh environments of transportation and industrial applications. These connectors provide quick connect-disconnect, silicone seals for environmental protection, and rear insertion/removal contact systems. The HDP20 connectors are rated for IP68 immersion and operate over a –55 °C to +125 °C temperature range. These circular connectors are widely used in heavy equipment, transportation, and industrial control systems applications.

Features

  • 2 to 47 cavity arrangements
  • Accepts 4–22 AWG wire and multiple contact sizes
  • Circular, thermoplastic housing
  • Coupling ring for mating
  • In-line or flange mount
  • Simplifies installation

Applications

  • Aerospace
  • Broadcast systems
  • Communication systems
  • Industrial equipment
  • Mil-aero
  • RF systems
  • Satellite systems
  • Test and measurement equipment

Technical Specifications

Parameters Values
Immersion Rating IP68
Dielectric Withstanding Voltage <2mA at 1500Vac
Minimum Insulation Resistance 1000 MΩ at 25°C
Operating Temperature Range -55°C to +125°C
Durability 100 cycles