DEUTSCH (TE Connectivity) DT Series Environmentally Sealed Connectors
TE Connectivity DT Series Environmentally Sealed Connectors are designed for harsh environment industrial and commercial transportation applications, providing high-performance and reliable connections under the hood, on the chassis, and in the cab. The DEUTSCH DT Connector Series covers a range of connectors, contacts, enclosures, headers, and more, and includes other series such as DTHD, DTM, DTP, DTSK, and DTV. They have an operating temperature range of -55°C to +125°C with a durability of over 100 cycles, and have a minimum insulation resistance of 1000MΩ and a dielectric withstanding voltage with a current leakage at less than 2mA at 1500 VAC. Application use includes industrial and commercial transportation.
Features
- Can use multiple size 16 contacts
- Durability: Over 100 cycles
- Flange, in-line, or PCB mount
- Integrated latch
- IP68 rating
- Materials: thermoplastic and silicone rubber
- Rectangular housing
- Wedgelocks used
Applications
- Agriculture
- Bus
- Construction
- Emergency Vehicles
- Forestry
- Marine
- Mining
- Motorcycle
- Off-Highway
- Recreational
- Trucks
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +125°C |
| Wire Gauge | 10AWG to 22AWG |
| Cavity Arrangements | 2, 3, 4, 6, 8, and 12 |
Additional Resources
- DEUTSCH (TE Connectivity) DT Series Color Connectors Brochure (Download from TE Connectivity)
- DEUTSCH (TE Connectivity) DT Series Connectors with Snap Cap Catalog (Download from TE Connectivity)
- DEUTSCH (TE Connectivity) DT Series Detector Connector Brochure (Download from TE Connectivity)
- DEUTSCH (TE Connectivity) DT Series Enhanced Seal Retention Connectors Brochure (Download from TE Connectivity)
- DEUTSCH (TE Connectivity) DT Series Header Connectors Brochure (Download from TE Connectivity)
- DEUTSCH (TE Connectivity) DTM Series Sealed Flange Receptacles Brochure (Download from TE Connectivity)
- DEUTSCH (TE Connectivity) Industrial & Commercial Transportation - Terminals and Connectors Catalog (Download from TE Connectivity)
- TE Industrial & Commercial Transportation Solutions for Adjacent Applications America Market (Download from TE Connectivity)