DEUTSCH (TE Connectivity) DRC Series Sealed Rectangular Connectors

TE Connectivity DRC Series sealed rectangular connectors feature 24 to 76 cavity arrangements and accept size 12, 16, and 20 contacts. Available in in-line, flange mount, and PCB mount options, these connectors are vibration-resistant, rated IP68 for immersion, and durable for 100 mating cycles. They operate from -55°C to +125°C with a dielectric withstand voltage up to 1500 VAC, making them suitable for demanding industrial, military, and transportation applications.

Features

  • 14–22 AWG (2.50–0.35 mm²)
  • 24, 38, 40, 50, 60, 64, 70, and 76 cavity arrangements
  • Accepts contact sizes 16 (13 A) and 20 (7.5 A)
  • In-line, flange, or PCB mount
  • Jackscrew for mating
  • Rectangular, thermoplastic housing

Applications

  • Aerospace
  • Broadcast systems
  • Communication systems
  • Industrial equipment
  • Mil-aero
  • RF systems
  • Satellite systems

Technical Specifications

Parameters Values
Immersion Rating IP68
Dielectric Withstanding Voltage <2mA at 1500Vac
Minimum Insulation Resistance 1000 MΩ at 25°C
Operating Temperature Range -55°C to +125°C
Durability 100 cycles