DEUTSCH (TE Connectivity) DRB Series Connectors
TE Connectivity DRB Series Connectors are rugged, heavy-duty connectors designed for harsh environments and primarily used for bulkhead applications. These IP68 rated connectors feature high pin counts and can accommodate a variety of wire gauges. The DRB Series connectors have an insulation resistance of 1000 megohms minimum at 25°C, and an operating temperature range of -55°C to +125°C. When properly wired and mated, they can withstand immersion in three feet of water and have a durability of 100 cycles. They are used for agricultural, industrial, and marine markets and on- and off-highway applications.
Features
- Can accommodate a variety of wire gauges
- Can withstand immersion in three feet of water (when properly wired and mated)
- High pin counts
- IP68 rated
- No damage when exposed to most industrial fluids
Applications
- Agriculture
- Industrial
- Marine
- On and off-highway applications
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +125°C |
| Minimum Insulation Resistance | 1000MΩ at 25°C |
| Dielectric Withstanding Voltage | < 2mA at 1500VAC |
| Durability | 100 cycles |