DEUTSCH (TE Connectivity) DMC-M Connectors
TE Connectivity / DEUTSCH DMC-M Connectors provide modular electrical interconnections with aluminum alloy or composite shells. These connectors offer environmental sealing, vibration resistance, EMI protection, and operation over a -55°C to +175°C temperature range. The modular design supports interchangeable crimp and PCB contact modules from size 24 to size 08, including signal, coaxial, microcoax, Quadrax, power, optical, thermocouple, and high-speed Ethernet configurations. With 36 keying options to prevent mismating and a durability rating of 500 mating cycles, the DMC-M series is available in multi-cavity and single-module configurations. Typical applications include aerospace, defense, and marine applications.
Features
- 36 keying possibilities to prevent mismating
- Aluminum alloy or composite shell options
- Compliant with EN4165 standards
- High durability
- Interchangeable modules for reconfiguration
- Modular multi-cavity and single-module design
- PCB and crimp contact compatibility
- Provides environmental sealing and EMI protection
- Rugged construction
- Supports multiple contact types like signal, power, and fiber optic
Applications
- Commercial aerospace cabin systems
- Defense
- Marine environments.
- Rack and panel connections
- Wire-to-board connections
- Wire-to-wire connections
Technical Specifications
| Parameters | Values |
|---|---|
| Contact Current Rating Range | 3A to 46A (up to 90A with specific size 08 contacts) |
| Operating Temperature Range | -55°C to +175°C |
| Durability | 500 mating cycles |
| Insulation Resistance | ≥5000MΩ (sea level) ≥1000MΩ (30,000m altitude) |
| Contact Sizes | 24, 23, 22, 20, 16, 12, and 08 |