DEUTSCH (TE Connectivity) 369 Series Connectors

TE Connectivity DEUTSCH 369 Series Connectors are compact, reliable solutions designed with the DEUTSCH ARINC 809/EN4165 interface. These connectors are constructed from lightweight, high-performance composite materials, meet aerospace industry standards, and feature IP67 sealing for reliable performance in high-moisture environments. The 369 Series connectors support operating temperatures from -55°C to +175°C and a current rating of 5A. These devices provide a dielectric withstanding voltage of 1300Vrms and durability of 500 mating cycles. Typical applications include aerospace, cabin lighting, oxygen mask systems, galley systems, and seat actuation systems. 

Features

  • Available in 3, 6, and 9-way configurations
  • Can be easily mounted in-line using cable ties
  • Constructed from composite materials
  • Designed with fully sealed cable and mating interfaces
  • Equipped with a button latching mechanism
  • Includes color-coded keyed shells
  • Incorporates a scoop-proof interface
  • Provides a latch security
  • Qualified BACC65CP and BACC65CR
  • Utilizes defense standard AS39029 contacts for reliability

Applications

  • Aerospace
  • Automotive
  • Cabin:
    • Cabin lighting
    • Galley systems
    • Oxygen mask systems
    • Seat actuation systems
  • Defense helicopter wiring systems
  • UAVs

Technical Specifications

Parameters Values
Operating Current 5A
Dielectric Withstanding Voltage 1300Vrms
Operating Temperature Range -55°C to +175°C
Durability 500 cycles