DEUTSCH (TE Connectivity) SUPERSEAL 1.0 Automotive Connectors
TE Connectivity SUPERSEAL 1.0 Automotive Connectors feature pre-assembled secondary locks to ensure proper contact insertion and prevent backing out during mating. These connectors are available with cavity plugs to seal unused positions and use a double-spring contact design for reliable contact force. Compact and durable, they meet IEC 529 and DIN 40050 IP67 sealing standards, making them ideal for manual harness assembly and demanding engine environments.
Features
- Cavity plugs seal unused positions
- Compact design
- IEC 529 / DIN 40050 IP67 rated
- Double spring contacts
- Manual harness assembly
- Preassembled secondary locks
Applications
- Agricultural equipment
- Construction machinery
- Engine mounting
- Industrial equipment
- Manual harness assembly
- Marine applications
- Off-road vehicles
- Under-hood environments
- Utility vehicles
- Vehicle lighting systems
Technical Specifications
| Parameters | Values |
|---|---|
| Immersion Rating | IP67 / JIS D0203 |
| Dielectric Withstanding Voltage | 1000 V AC / 1600 V DC for 1 min |
| Minimum Insulation Resistance | ≥100 MΩ |
| Operating Temperature Range | -40 °C to +125 °C |
| Durability | 25 cycles |
Additional Resources
- DEUTSCH (TE Connectivity) Connector Selector Catalog (Download from TE Connectivity)
- DEUTSCH (TE Connectivity) Industrial & Commercial Transportation - Terminals and Connectors Catalog (Download from TE Connectivity)
- TE Industrial & Commercial Transportation Solutions for Adjacent Applications America Market (Download from TE Connectivity)